Texas Instruments CP3UB17K38/NOPB technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CP3UB17 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3UB17K38/NOPB to view detailed technical specifications.
No datasheet is available for this part.
