The CP3UB26G18NEP/NOPB is a surface mount FLASH memory from Texas Instruments, packaged in a 72-piece tray with LQFP packaging. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, with a tin, matte contact plating. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CP3UB26 |
| RoHS | Compliant |
