CP82C55 Series 24 I/O Pin 2.5mA CMOS Programmable Peripheral Interface - PDIP-40
Checking distributor stock and pricing after the page loads.
Texas Instruments CP82C55AZ technical specifications.
| Package/Case | PDIP |
| Frequency | 8MHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Width | 14.73mm |
| RoHS | Compliant |