
IC QUAD 2IN MUX 3-ST 16-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.7ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| RoHS | Compliant |