MCU 8-bit CY8Cxxx 8051 RISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
Texas Instruments CY8C3665PVI-080 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | MSP430x4xx |
| RoHS | Not Compliant |
No datasheet is available for this part.