Texas Instruments DAC102S085EB technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 10 |
| Number of D/A Converters | 2 |
| Packaging | Box |
| Settling Time | 4.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC102S085EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.