FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of Bits | 10 |
| Number of D/A Converters | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Settling Time | 4.5us |
| RoHS | Compliant |