The DAC121C081CIMKX is a single-channel 12-bit voltage digital-to-analog converter (DAC) available in a TSOT package. It operates over a temperature range of -40°C to 125°C and is compliant with the Restriction of Hazardous Substances (RoHS) directive. The DAC121C081CIMKX features an integral nonlinearity of 8 least significant bits (LSB) and is packaged on tape and reel for easy handling.
Sign in to ask questions about the Texas Instruments DAC121C081CIMKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC121C081CIMKX technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 8LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121C081CIMKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.