DAC 1-CH Resistor-String 12-bit 6-Pin TSOT T/R
Texas Instruments DAC121S101CIMKX/HAPB technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 8LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121S101CIMKX/HAPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.