The DAC121S101WGMLS is a 12-bit single voltage digital-to-analog converter (DAC) with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a resolution of 12 bits and a single output type. The device is packaged in a rail/Tube format and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DAC121S101WGMLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC121S101WGMLS technical specifications.
| Integral Nonlinearity (INL) | 8LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC121S101WGMLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.