
The DAC161S055CISQ is a 16-bit SPI/serial digital-to-analog converter from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is available in tape and reel packaging. The device has a maximum supply current of 750mA. The DAC161S055CISQ does not meet the requirements for RoHS compliance or Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 5us |
| Supply Current | 750mA |
| RoHS | Not Compliant |