DAC 1-CH Segment 16-bit 64-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC5681ZIRGCT/BKN technical specifications.
| Conversion Rate | 1GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resolution | 16b |
| RoHS | Compliant |
No datasheet is available for this part.