DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS | Compliant |