The DAC7741YC is a dual 16-bit bipolar/unipolar digital-to-analog converter from Texas Instruments. It operates from a dual supply voltage of 15V and is available in the LQFP package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and features a resolution of 16 bits.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7741YC technical specifications.
| Package/Case | LQFP |
| Dual Supply Voltage | 15V |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 3LSB |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Resolution | 16b |
| Width | 7.2mm |
| RoHS | Compliant |
No datasheet is available for this part.