
The DAC80504RTER is a 16-bit digital-to-analog converter from Texas Instruments. It features a quad configuration with 16 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in a 16-pin HVQCCN package with a width and length of 3mm. It is designed for automotive applications and has a single function.
Texas Instruments DAC80504RTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC80504RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.