
16-bit, 4-channel voltage-output digital-to-analog converter (DAC) designed for automotive applications. Features a precision internal voltage reference and operates over an extended temperature range of -40°C to 125°C. This D/A converter utilizes an SPI interface for communication and is housed in a compact 16-terminal, 3x3mm QFN package.
Texas Instruments DAC80504RTET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC80504RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.