Texas Instruments DAC8420FS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 255mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC8420FS to view detailed technical specifications.
No datasheet is available for this part.