
Quad 16-bit digital-to-analog converter featuring a parallel interface and rail-to-rail voltage output. Offers 4 DAC channels with 16-bit resolution and a sampling rate of 52 kS/s. Operates from a 2.7V to 5.5V supply with a maximum power dissipation of 4.75mW. Designed for a temperature range of -40°C to 105°C, this component is housed in a 48-TQFP package with gold contact plating.
Texas Instruments DAC8544IPFB technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 4.75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 52KS/s |
| Series | DAC8544 |
| Settling Time | 8us |
| Supply Current | 1mA |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8544IPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
