
10-bit digital-to-analog converter (DAC) with a 200MS/s conversion rate and 0.03µs settling time. Features 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity, with 76dB spurious-free dynamic range. Operates from a 2.7V to 5.5V supply voltage, consuming 170mW power. Housed in a 28-TSSOP package with gold contact plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC900E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | SpeedPlus™ |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Current | 24mA |
| Supply Type | Analog, Digital |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC900E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
