
10-Bit Digital-to-Analog Converter (DAC) with a 200MS/s conversion rate and 0.03µs settling time. Features 1LSB integral nonlinearity and 0.5LSB differential nonlinearity, with 76dB spurious-free dynamic range. Operates from a 2.7V to 5.5V supply voltage, consuming 24mA nominal supply current. Packaged in a 28-SOIC with gold contact plating, this lead-free and RoHS compliant component is suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC900U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | SpeedPlus™ |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 76dB |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC900U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
