The MSP430x4xx is a 16MHz RISC microcontroller with 120KB of FLASH memory and 12288B of RAM. It features a range of interfaces including I2C, SPI, IrDA, UART, USART, and LIN. The device operates over a temperature range of -40°C to 85°C and is packaged in a 68-pin LQFP. The MSP430x4xx also includes peripherals such as a brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, and LCD support. It is available in a lead-free package and is suitable for use in a variety of applications.
Texas Instruments DF2218UTF24V technical specifications.
| Access Time | 24us |
| Package/Case | LQFP |
| Core Architecture | RISC |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 120KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 12288B |
| Series | MSP430x4xx |
| RoHS | Not Compliant |
No datasheet is available for this part.