MCU 16-bit/32-bit H8 CISC 96KB Flash 5V 80-Pin PQFP
Checking distributor stock and pricing after the page loads.
Texas Instruments DF36049GHV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Stellaris® 2000 |
| RoHS | Not Compliant |