The DM5408J/883 is a 4-element AND gate with a CDIP package and through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a high level output current of -800uA and a low level output current of 16mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| High Level Output Current | -800uA |
| Logic Function | AND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |