Checking distributor stock and pricing after the page loads.
Texas Instruments DM74ALS08M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.