Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II T/R
Texas Instruments DM74ALS175SJX technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.