Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC W Rail
Checking distributor stock and pricing after the page loads.
Texas Instruments DM74ALS244AWM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.