IC Transceiver 3-ST 8 Bit 20SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments DM74ALS245AWM technical specifications.
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Quiescent Current | 36mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.