IC Transceiver 3-ST 8 Bit 20SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments DM74ALS245AWMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.