NOR Gate 3-Element 3-IN Bipolar 14-Pin SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments DM74ALS27M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |