NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments DM74ALS30AMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.