IC Latch Octal D-type 20-SOIC
Texas Instruments DM74ALS563AWM technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.