Texas Instruments DM74AS1004AM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74AS1004AM to view detailed technical specifications.
No datasheet is available for this part.