The DM74AS258M is a 4-channel inverting multiplexer from Texas Instruments. It features a SOIC package and a quiescent current of 15.5mA. This device is lead-free and available in bulk packaging. The multiplexer has a throw configuration of DPST and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments DM74AS258M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Inverting |
| Quiescent Current | 15.5mA |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.