Texas Instruments DM74AS258N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Quiescent Current | 15.5mA |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74AS258N to view detailed technical specifications.
No datasheet is available for this part.