IC Gate Nor 3CH 3-INP 14-DIP
Checking distributor stock and pricing after the page loads.
Texas Instruments DM74AS27N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Quiescent Current | 10.6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |