Checking distributor stock and pricing after the page loads.
Texas Instruments DM74AS30N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.