IC Transceiver Invert 5.5V 24SOP
Checking distributor stock and pricing after the page loads.
Texas Instruments DM74AS646WM technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Quiescent Current | 130mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |