AND Gate 3-Element 3-IN Bipolar 14-Pin PDIP AND Gate 3-Element 3-IN Bipolar 14-Pin PDIP
Texas Instruments DM74LS11N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.