
Texas Instruments DP83848H-MAU-EK technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848H-MAU-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
