
The DP83865BVH/NOPB is a single-channel Ethernet transceiver from Texas Instruments, packaged in a PQFP-20 package. It operates over a temperature range of 0 to 70°C and is designed for use with a 3.3V supply voltage. The device has a maximum supply current of 430mA and a data rate of 1000Mbps. It measures 20mm in length, 14mm in width, and 2.7mm in height. The transceiver is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DP83865BVH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83865BVH/NOPB technical specifications.
| Package/Case | PQFP |
| Data Rate | 1000Mbps |
| Height | 2.7mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 430mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83865BVH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
