Ethernet CTLR Single Chip 10Mbps 5V 160-Pin PQFP
Texas Instruments DP83905AVQB/NOPB technical specifications.
| Package/Case | PQFP |
| Data Rate | 10Mbps |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.