FILTER UNIT, 80MM - More Details
Texas Instruments DP83934AVQB/NOPB technical specifications.
| Package/Case | PQFP |
| Data Rate | 10Mbps |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.