Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TEXAS INSTRUMENTS
DP83936AVUL-25-NOPB
Datasheet
Texas Instruments
DP83936AVUL-25-NOPB
Unknown
FILTER UNIT, 80MM - More Details
FILTER UNIT, 80MM - More Details
Package
PQFP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
PQFP
Data Rate
10Mbps
Max Power Dissipation
500mW
Operating Supply Voltage
5V
Packaging
Rail/Tube
Radiation Hardening
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account