
CML Repeater 2.5V 48-Pin WQFN EP T/R
Texas Instruments DS100BR410SQ/NOPB technical specifications.
| Data Rate | 10.3Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100BR410SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
