Checking distributor stock and pricing after the page loads.
Texas Instruments DS1100A7IDBVTG4 technical specifications.
| Package/Case | SOT-23 |
| Number of Analog Inputs | 1 |
| Polarity | Bipolar |
| Resolution | 16b |
| Sampling Rate | 128S/s |
| RoHS | Compliant |
No datasheet is available for this part.