The DS125BR111RTWR is a quad differential line transceiver from Texas Instruments, designed for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a nominal 3.3V supply voltage. The device features a QFN-24 package and supports differential input characteristics. With a temperature grade of industrial, this transceiver is suitable for demanding environments.
Texas Instruments DS125BR111RTWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS125BR111RTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.