The DS125BR401ANJYT is an industrial-grade differential line transceiver from Texas Instruments. It operates within a temperature range of -40 to 85°C and is powered by a nominal 3.3V supply voltage. The device features 8 channels and supports differential input characteristics. It is packaged in a QFN-54 format, making it suitable for surface-mount applications.
Texas Instruments DS125BR401ANJYT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N54 |
| Width | 5.5 |
| Length | 10 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 8 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS125BR401ANJYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.