Multiplexer/Buffer 36-Pin LLP EP T/R
Texas Instruments DS25MB100TSQE/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 450W |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.