
The DS26F31MJ883 is a quad transmitter from Texas Instruments, packaged in a CDIP format for through-hole mounting. It operates within a temperature range of -55°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The device requires a supply current of 50mA. It is not designed for radiation-hardened applications.
Texas Instruments DS26F31MJ883 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.