
Quad Receiver RS-422/RS-423 16-Pin CDIP
Texas Instruments DS26F32MJ883 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.
